onsemiNLA9306MUQ1TCGLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 33(Min) | |
| 3.3@2.5V | |
| 3.3 | |
| Open Drain | |
| 1/1.8 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
