onsemiNLA9306DTR2GLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 33(Min) | |
| 3.3@2.5V | |
| 3.3 | |
| Open Drain | |
| 1/1.8 | |
| 2.5|2.5/3.3|2.5/5|3.3|3.3/5|1.8/2.5|1.8/3.3|1.8/5 | |
| 3.6/5.5 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

