Nisshinbo Micro Devices IncNL8802ANAE1SOperational Amplifiers - Op Amps
Op Amp Dual High Quality Sound Amplifier ±22V/44V 8-Pin EMP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| High Quality Sound Amplifier | |
| High Quality Sound Amplifier | |
| 2 | |
| 5@±15V | |
| 6 | |
| 44 | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.3@±15V | |
| 1.8@±15V | |
| Single|Dual | |
| 11@±15V | |
| 5.5@±15V | |
| 115 | |
| 80 | |
| 80 to 85 | |
| 45 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | EMP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
