| Compliant | |
| EAR99 | |
| Obsolete | |
| NL7WB66USG | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 0.55@1.8V|0.5@2.5V|0.35@3.3V|0.25@5V | |
| 10@1.8V | |
| 10.5@1.8V | |
| 102(Typ)@2V|180(Typ)@3V|186(Typ)@4.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V | |
| 50 | |
| 50 | |
| 30@1.65V | |
| 25 to 35 | |
| Single | |
| 250 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
