onsemiNL3S588MUTBGUSB Interface ICs
High Speed UART and Audio Switch USB 2.0 3.3V T/R 10-Pin UQFN
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| UART and Audio Switch | |
| High Speed | |
| 480 | |
| USB 2.0 | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

