onsemiNL37WZ14USGInverters and Schmitt Triggers
Inverter Schmitt Trigger 3-Element 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter Schmitt Trigger | |
| 3 | |
| 7@3.3V|5@5V | |
| 8 | |
| 0.6um | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than the NL37WZ14USG inverting Schmitt trigger, developed by ON Semiconductor, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
