onsemiNL27WZU04ADFT2G-QInverters and Schmitt Triggers
Inverter 2-Element 6-Pin SC-88 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LCX | |
| Inverter | |
| 2 | |
| 5.6@4.5V to 5.5V|6.4@3V to 3.6V | |
| 11 | |
| 16 | |
| -16 | |
| 1.65 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

