onsemiNL27WZ17DFT2G-L22348Buffers and Line Drivers
Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NL27WZ17DFT2G-L22348 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Schmitt Trigger Buffer | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 7.2@3.3V|5.9@5V | |
| 15.6 | |
| Single-Ended | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.65 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| 1 | |
| 50 | |
| 200 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

