onsemiNL27WZ14DFT2G-L22348Inverters and Schmitt Triggers
Inverter Schmitt Trigger 2-Element 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NL27WZ14DFT2G-L22348 | |
| Automotive | No |
| PPAP | No |
| Inverter Schmitt Trigger | |
| 2 | |
| 6@3V to 3.6V|4.9@4.5V to 5.5V | |
| 15.5 | |
| 0.6um | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

