onsemiNL27WZ125USGBuffers and Line Drivers

Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin US T/R

This NL27WZ125USG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Total In Stock: 73,985 parts

Regional Inventory: 7,985

    Total$0.22Price for 1

    7,985 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Thailand
         
      • Price: $0.2162
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,985 parts
      • Price: $0.2162
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.0921
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 66,000 parts
      • Price: $0.0876

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.