onsemiNL17SZS11DFT2G-QLogic Gates
AND Gate 1-Element 3-IN 6-Pin SC-88 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| AND | |
| 1 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 5.5@4.5V to 5.5V|7@3V to 3.6V | |
| 19 | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

