onsemiNL17SV04XV5T2GInverters and Schmitt Triggers
Inverter 1-Element 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NL17SV04XV5T2G | |
| Automotive | No |
| PPAP | No |
| VCX | |
| Inverter | |
| 1 | |
| 4.2@1.65V to 1.95V|2.7@2.3V to 2.7V|2.3@2.7V to 3.6V | |
| 13.9 | |
| 18 | |
| -24 | |
| 0.9 | |
| 3.3|1.8|2.5 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
Thanks to ON Semiconductor and their NL17SV04XV5T2G inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

