onsemiNL17SGU04P5T5GInverters and Schmitt Triggers
Inverter 1-Element 5-Pin SOT-953 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| 11.6@1.1V to 1.3V|9.1@1.4V to 1.6V|8.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V | |
| 13.8 | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1 | |
| 30 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.8 mm |
| Package Length | 1 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-953 |
| 5 | |
| Lead Shape | Flat |
The NL17SGU04P5T5G inverting Schmitt trigger, developed by ON Semiconductor, is a great device for removing noise from an analog signal. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

