onsemiNL17SGU04AMUTCGInverters and Schmitt Triggers
Inverter 1-Element 6-Pin UDFN T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| Inverter | |
| 1 | |
| 12.5@0.9V|11.6@1.1V to 1.3V|9.1@1.4V to 1.6V|8.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V | |
| 15.6 | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

