onsemiNL17SG32AMUTCGLogic Gates
OR Gate 1-Element 2-IN 6-Pin UDFN T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| OR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.4@3V to 3.6V|17.2@0.9V|14.1@1.1V to 1.3V|12.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.7@2.3V to 2.7V | |
| 20 | |
| 8 | |
| -8 | |
| 0.9 | |
| 2.5|3.3|1.8 | |
| 4.6 | |
| 0.5 | |
| 30 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

