SwitchcraftNL112BXConnector Audio and Video
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 15.87 | |
| 34.77 | |
| 15.87 | |
| Panel Mount |
This phone jack NL112BX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. Its 3 terminals use the solder lug termination method. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

