10-25% Off
PanduitNKFWHConnector RF
Conn Type F Coupler RCP/RCP ST Panel Mount NetKey™
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Type F Coupler | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Standard | |
| NetKey™ | |
| Panel Mount |
Ideal for any cable need, this type f coupler NKFWH RF connector from Panduit will bring a strong connection to your transmission line so you do not have to worry again. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

