AmphenolNKA502C4AR1CThermistors
Thermistor NTC 5K Ohm 1% 2-Pin Radial 3436K Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 2.4 | |
| < 5 | |
| 3436 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 170 | |
| 5000 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| Automotive|HVAC | |
| 2.54(Nom) | |
| 7 | |
| Bulk | |
| 3(Max) | |
| 3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

