AmphenolNKA502C1R10CThermistors
Thermistor NTC 5K Ohm 10% 2-Pin Radial 3977K Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 2.4 | |
| < 5 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 190 | |
| 5000 | |
| 1500 to 6000 | |
| ±10 | |
| ±10 to ±15 | |
| Automotive|HVAC | |
| 2.54(Nom) | |
| 7 | |
| Bulk | |
| 3(Max) | |
| 3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

