| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 2.4 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3535 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 170 |
| Resistance @ 25C (Ohm) | 2000 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Application | Automotive|HVAC |
| Terminal Pitch (mm) | 2.54(Nom) |
| Seated Plane Height (mm) | 7 |
| Packaging | Bulk |
| Product Length (mm) | 3(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 7(Max) |
| Construction | Radial |
| Mounting | Through Hole |