AmphenolNKA102C2AR10CThermistors
Thermistor NTC 1K Ohm 10% 2-Pin Radial 3627K Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 2.4 | |
| < 5 | |
| 3627 | |
| 3600 to 3850 | |
| ±1% | |
| -40 | |
| 170 | |
| 1000 | |
| 300 to 1500 | |
| ±10 | |
| ±10 to ±15 | |
| Automotive|HVAC | |
| 2.54(Nom) | |
| 7 | |
| Bulk | |
| 3(Max) | |
| 3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

