Murata Power SolutionsNKA0315SCDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 95(Typ) | |
| Yes | |
| 14% | |
| 1.2%/% | |
| 79 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.55(Max) |
| Package Width | 5.95 |
| Package Length | 16.55 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NKA0315SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

