IntelNK80530VY400256S L7UKMicroprocessors - MPUs
MPU Celeron® Processor 400MHz 479-Pin UFCBGA
| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Celeron® Processor | |
| Celeron | |
| 1 | |
| 400 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95 | |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.02(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 479 |
| Standard Package Name | BGA |
| Supplier Package | UFCBGA |
| 479 |
Check out this NK80530VY400256S L7UK microprocessor from Intel if you want to control your circuit. This microprocessor has an operating temperature range of 0 °C to 100 °C. 400 MHz is its maximum speed. This device is based on the Celeron core architecture. This device has a typical operating supply voltage of 0.95 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

