Reduced Price
PanduitNK388MBLYConnector Telephone and Telecom
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 3
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| IDT | |
| Straight | |
| -10 | |
| 60 | |
| Single | |
| 34.8 | |
| 16.4 | |
| 22.2 | |
| Cable Mount |
This modular jack NK388MBLY telephone and telecom connector manufactured from Panduit is important for any telecom and telephone needs. This F connector has 8 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. NK388MBLY is housed in black acrylonitrile butadiene styrene. This product is 34.8 mm long, 22.2 mm tall and 16.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

