50-75% Off
AmphenolNK182C2R2Thermistors
Thermistor NTC 1.8K Ohm 2% 2-Pin Radial 3540K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 15 | |
| 15 to 40 | |
| 3540 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 125 | |
| 1800 | |
| 1500 to 6000 | |
| ±2 | |
| ±2 to ±5 | |
| Epoxy | |
| 2.5 | |
| 7(Max) | |
| Bulk | |
| 3(Max) | |
| 3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

