Reduced Price
AmphenolNK123C5R2Thermistors
Thermistor NTC 12K Ohm 2% 2-Pin Radial 3740K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 15 | |
| 15 to 40 | |
| 3740 | |
| 3400 to 3600 | |
| ±1.5% | |
| -40 | |
| 155 | |
| 12000 | |
| 6000 to 25000 | |
| ±2 | |
| ±2 to ±5 | |
| 2.5 | |
| 2(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

