| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 40 |
| Reference Voltage (V) | 1(Typ) |
| Maximum Quiescent Current (mA) | 2.8 |
| Maximum Power Dissipation (mW) | 2900 |
| Junction to Ambient | 145°C/W |
| Special Features | Over Voltage Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| Pin Count | 8 |