| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Standard | |
| 1 | |
| ±1 | |
| Fixed | |
| 5.1 | |
| 2.4 | |
| 6.5 | |
| 40 | |
| 484mV | |
| 4.5 | |
| 3300 | |
| 115°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
