onsemiNJV4031NT3GGP BJT
Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 40 | |
| 40 | |
| 6 | |
| 1@0.1A@1A | |
| 0.1@5mA@0.5A|0.15@10mA@1A|0.3@0.3A@3A | |
| 3 | |
| 220@0.5A@1V|200@1A@1V|100@3A@1V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

