Nisshinbo Micro Devices IncNJU7701F4-18(TE1)Supervisory Circuits
Processor Supervisor 1.8V 1 CMOS 4-Pin SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| CMOS | |
| 1.782 | |
| 1.8 | |
| 1.818 | |
| 0.8 | |
| 9 | |
| 250 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

