Nisshinbo Micro Devices IncNJU7223F33Linear Regulators
LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 14 | |
| 0.6@300mA | |
| 0.1%/V(Typ) | |
| 160mV | |
| 0.06 | |
| 7500 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.7 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
