Nisshinbo Micro Devices IncNJU7109F3-TE1Linear Comparators
Comparator Single 5.5V 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| No | |
| 110 | |
| Push-Pull | |
| 5.5 | |
| 7@3V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@3V | |
| 0.2@3V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
