Nisshinbo Micro Devices IncNJU7096R-TE1Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier 5.5V 8-Pin VSP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 4@3V | |
| 1 | |
| 5.5 | |
| 0.000001(Typ)@3V | |
| 0.000001@3V | |
| 0.4@3V | |
| Single | |
| 320 | |
| 1@3V | |
| 70 | |
| 55 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
