Nisshinbo Micro Devices IncNJU7093AF-TE1Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| CMOS | |
| 2@3V | |
| 1 | |
| 5.5 | |
| 0.000001(Typ)@3V | |
| 0.000001@3V | |
| 0.16@3V | |
| Single | |
| 200 | |
| 1@3V | |
| 70 | |
| 55 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

