Nisshinbo Micro Devices IncNJU7047RB1-TE2Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O 5.5V 8-Pin MSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5V | |
| 2.7 | |
| 5.5 | |
| 0.000001@5V | |
| Single | |
| 670 | |
| 9@5V | |
| 20@5V | |
| 110 | |
| 60 | |
| 60 to 65 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

