Nisshinbo Micro Devices IncNJU7043MOperational Amplifiers - Op Amps
Op Amp Dual High Output Current Amplifier R-R I/O 5.5V 8-Pin DMP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 10@3V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@3V | |
| 0.000001@3V | |
| 1@3V | |
| 40 | |
| Single | |
| 300 | |
| 0.7@3V | |
| 40@3V | |
| 90 | |
| 42 | |
| <50 | |
| 0.8 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
