Nisshinbo Micro Devices IncNJU7034M-TE1Operational Amplifiers - Op Amps
Op Amp Quad Low Voltage Amplifier 16V 14-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| CMOS | |
| 10@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 8@10V | |
| Single | |
| 300 | |
| 3.5@10V | |
| 95 | |
| 60 | |
| 60 to 65 | |
| 1.5 | |
| No | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 10 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
