Nisshinbo Micro Devices IncNJM79L03UATE1Linear Regulators
Standard Regulator Neg -3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -3 | |
| 0.1 | |
| -30 | |
| 60mV | |
| 72mV | |
| 6 | |
| 350 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

