Nisshinbo Micro Devices IncNJM4580V-TE2Operational Amplifiers - Op Amps
Op Amp Dual GP ±18V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 9@±15V | |
| 50(Max) | |
| Dual | |
| 250 | |
| 5@±15V | |
| 110 | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

