Nisshinbo Micro Devices IncNJM4580MOperational Amplifiers - Op Amps
Op Amp Dual GP ±18V 8-Pin DMP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 9@±15V | |
| 50(Max) | |
| Dual | |
| 300 | |
| 5@±15V | |
| 110 | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
