Nisshinbo Micro Devices IncNJM4580DDOperational Amplifiers - Op Amps
Op Amp Dual GP ±18V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 9@±15V | |
| 50(Max) | |
| Dual | |
| 800 | |
| 5@±15V | |
| 110 | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 8.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
