Nisshinbo Micro Devices IncNJM4556AM-TE1Operational Amplifiers - Op Amps
Op Amp Dual High Gain Amplifier ±18V 8-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Gain Amplifier | |
| High Gain Amplifier | |
| 2 | |
| 6@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.06@±15V | |
| 0.5@±15V | |
| 12@±15V | |
| 70 | |
| Dual | |
| 300 | |
| 3@±15V | |
| 10 | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 8 | |
| No | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
