Nisshinbo Micro Devices IncNJM3414AV(TE1)Operational Amplifiers - Op Amps
Op Amp Dual GP ±7.5V/15V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@8.6V | |
| 3 | |
| 15 | |
| ±1.5 | |
| ±3|±5 | |
| ±7.5 | |
| 0.1@8.6V | |
| 0.5@8.6V | |
| 5@8.6V | |
| 70 | |
| Single|Dual | |
| 250 | |
| 1@8.6V | |
| 100 | |
| 80 | |
| 80 to 85 | |
| 1.3 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

