Nisshinbo Micro Devices IncNJM3414ADOperational Amplifiers - Op Amps
Op Amp Dual GP ±7.5V/15V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@8.6V | |
| 3 | |
| 15 | |
| ±1.5 | |
| ±5|±3 | |
| ±7.5 | |
| 0.1@8.6V | |
| 0.5@8.6V | |
| 5@8.6V | |
| 70 | |
| Single|Dual | |
| 500 | |
| 1@8.6V | |
| 100 | |
| 80 | |
| 80 to 85 | |
| 1.3 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.4 mm |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
