Nisshinbo Micro Devices IncNJM3403AM-TE1Operational Amplifiers - Op Amps
Op Amp Quad GP ±18V/36V 14-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 5@±15V | |
| 4 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.05@±15V | |
| 0.2@±15V | |
| 5@±15V | |
| 30@±15V | |
| Single|Dual | |
| 300 | |
| 1.2@±15V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.2 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 10 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
