Nisshinbo Micro Devices IncNJM2902V-TE1Operational Amplifiers - Op Amps
Op Amp Quad GP ±18V/32V 14-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 10@5V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.05@5V | |
| 0.5@5V | |
| 2@5V | |
| 40@5V | |
| Single|Dual | |
| 555 | |
| 0.5@5V | |
| 100 | |
| 85(Typ) | |
| 85 to 90 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
