Nisshinbo Micro Devices IncNJM2867F33-TE1Linear Regulators
LDO Regulator Pos 3.3V 0.13A 5-Pin SC-88A Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.13(Typ) | |
| 14 | |
| 0.18@60mA | |
| 0.1%/V | |
| 0.03%/mA | |
| 0.18 | |
| 350 | |
| Current Limit|On-Off Control|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
