Nisshinbo Micro Devices IncNJM2845DL1-18-TE1Linear Regulators
LDO Regulator Pos 1.8V 1.05A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.05(Typ) | |
| 2.5 | |
| 14 | |
| 0.1%/V | |
| 0.004%/mA | |
| 0.6 | |
| 1000 | |
| Current Limit|On-Off Control|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.04 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
