Nisshinbo Micro Devices IncNJM2823F-TE1Voltage References
V-Ref Adjustable 1.136V to 13V 12mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.4% | |
| 15ppm/°C(Typ) | |
| 6mV | |
| 1.136 to 13 | |
| 14 | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

