Nisshinbo Micro Devices IncNJM2794V-TE1Special Purpose Amplifiers
SP Amp ISOL Amp Dual 13V 14-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 2 | |
| No | |
| <35 | |
| 1 | |
| <60 | |
| 50 | |
| 13 | |
| 10 to 15 | |
| 4.3 | |
| 9 | |
| 13 | |
| 20@9V | |
| 0.125@9V | |
| 550 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
